STMicroelectronicsSTP2N62K3MOSFETs
Trans MOSFET N-CH 620V 2.2A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 620 | |
| ±30 | |
| 2.2 | |
| 3600@10V | |
| 15@10V | |
| 15 | |
| 340@50V | |
| 45000 | |
| 22 | |
| 4.4 | |
| 21 | |
| 8 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) mm |
| Verpackungsbreite | 4.6(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
As an alternative to traditional transistors, the STP2N62K3 power MOSFET from STMicroelectronics can be used to both amplify and switch electronic signals. Its maximum power dissipation is 45000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes supermesh 3 technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

