STMicroelectronicsSTP4N150MOSFETs
Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1500 | |
| ±30 | |
| 5 | |
| -55 to 150 | |
| 4 | |
| 100 | |
| 10 | |
| 7000@10V | |
| 29@10V | |
| 29 | |
| 12 | |
| 8 | |
| 3100 | |
| 1100@25V | |
| 12@25V | |
| 3 | |
| 120 | |
| 160000 | |
| 45 | |
| 31 | |
| 47 | |
| 34 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 30 | |
| 12 | |
| 520 | |
| 2 | |
| 4 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
This STP4N150 power MOSFET from STMicroelectronics can be used for amplification in your circuit. Its maximum power dissipation is 160000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes powermesh technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

