STMicroelectronicsSTP5N95K5MOSFETs

Trans MOSFET N-CH 950V 3.5A 3-Pin(3+Tab) TO-220AB Tube

Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? STMicroelectronics' STP5N95K5 power MOSFET can provide a solution. Its maximum power dissipation is 70000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with supermesh 5 technology.

750 Stück: Versand in vsl. 3 Tagen

    Total2,40 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2501+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 750 Stück
      • Price: 2,4024 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.