STMicroelectronicsSTP6N60M2MOSFETs
Trans MOSFET N-CH 600V 4.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| MDmesh | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4 | |
| 4.5 | |
| 10000 | |
| 1 | |
| 1200@10V | |
| 8@10V | |
| 8 | |
| 232@100V | |
| 60000 | |
| 22.5 | |
| 7.4 | |
| 24 | |
| 9.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Increase the current or voltage in your circuit with this STP6N60M2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 60000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device is made with mdmesh technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

