STMicroelectronicsSTP6NK90ZFPMOSFETs
Trans MOSFET N-CH 900V 5.8A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| ±30 | |
| 4.5 | |
| -55 to 150 | |
| 5.8 | |
| 10000 | |
| 1 | |
| 2000@10V | |
| 46.5@10V | |
| 46.5 | |
| 25 | |
| 8.5 | |
| 5880000 | |
| 1350@25V | |
| 26@25V | |
| 3 | |
| 130 | |
| 30000 | |
| 20 | |
| 45 | |
| 20 | |
| 17 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 1560@10V | |
| 23.2 | |
| 5.9 | |
| 840 | |
| 1.6 | |
| 3.75 | |
| 30 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.4(Max) mm |
| Verpackungsbreite | 4.6(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220FP |
| 3 | |
| Leitungsform | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The STP6NK90ZFP power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 30000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes supermesh technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

