STMicroelectronicsSTPS1L20MFGleichrichter
Diode Schottky 20V 1A 2-Pin(1+Tab) STmite Flat T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| STPS1L20MF | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 20 | |
| 1 | |
| 50 | |
| 0.6@4A | |
| 75 | |
| 250°C/W | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 1.9 mm |
| Verpackungslänge | 2.95 mm |
| Leiterplatte geändert | 1 |
| Tab | Tab |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | STmite Flat |
| 2 |
Converting from AC to DC is simple when using a Schottky diode STPS1L20MF rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
