STMicroelectronicsSTPS1L60AGleichrichter

Diode Schottky 60V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS1L60A rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Auf Lager: 590.000 Stück

Regional Inventory: 310.000

    Total429,00 €Price for 10000

    310.000 auf Lager: morgen versandbereit

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 310.000 Stück
      • Price: 0,0429 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2541+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Singapur
      • In Stock: 280.000 Stück
      • Price: 0,0565 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.