STMicroelectronicsSTPS20H100CRGleichrichter
Diode Schottky 100V 20A 3-Pin(3+Tab) I2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 100 | |
| 20 | |
| 250 | |
| 0.88 | |
| 4.5 | |
| -65 | |
| 175 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.95 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | I2PAK |
| 3 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS20H100CR rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 20 A. It is made in a dual common cathode configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

