25-50% Rabatt
STMicroelectronicsSTPS2L40UFGleichrichter
Diode Schottky 40V 2A 2-Pin SMB Flat T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| STPS2L40UF | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 40 | |
| 2 | |
| 75 | |
| 0.5@4A | |
| 220@40V | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) |
| Verpackungsbreite | 3.95(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB Flat |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS2L40UF rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

