STMicroelectronicsSTPS30170DJF-TRGleichrichter
Diode Schottky 170V 30A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 170 | |
| 30 | |
| 200 | |
| 0.95 | |
| 15 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | Power Flat EP |
| 8 |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS30170DJF-TR rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 45 A. This rectifier has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
