STMicroelectronicsSTPS30H100DJF-TRGleichrichter
Diode Schottky 100V 30A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 100 | |
| 30 | |
| 250 | |
| 0.84 | |
| 6 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.81 |
| Verpackungsbreite | 6 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | Power Flat EP |
| 8 | |
| Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS30H100DJF-TR rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single dual anode configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

