STMicroelectronicsSTPS30L45CG-TRGleichrichter
Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 45 | |
| 30 | |
| 220 | |
| 0.74 | |
| 400 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.5 |
| Verpackungsbreite | 9.15 |
| Verpackungslänge | 10.2 |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS30L45CG-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 30 A.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

