STMicroelectronicsSTPSC10H065DIGleichrichter
Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220AC Ins Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Single | |
| 650 | |
| 10 | |
| 470 | |
| 1.75 | |
| 100 | |
| -40 | |
| 175 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.3(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Lieferantenverpackung | TO-220AC Ins |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode STPSC10H065DI rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 470 A, while its maximum continuous forward current is 10 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

