STMicroelectronicsSTQ1HNK60R-APMOSFETs
Trans MOSFET N-CH 600V 0.4A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 0.4 | |
| 8500@10V | |
| 7@10V | |
| 7 | |
| 156@25V | |
| 3000 | |
| 25 | |
| 5 | |
| 19 | |
| 6.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Ammo | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.95(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
Create an effective common drain amplifier using this STQ1HNK60R-AP power MOSFET from STMicroelectronics. Its maximum power dissipation is 3000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with supermesh technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

