STMicroelectronicsSTRVS118X02CÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 85V 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 95 | |
| 118 | |
| 85 | |
| 2 | |
| 0.2 | |
| 1 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) mm |
| Verpackungsbreite | 6.25(Max) mm |
| Verpackungslänge | 7.15(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' STRVS118X02C TVS diode. This device's maximum clamping voltage is 118 V and minimum breakdown voltage is 95 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
