STMicroelectronicsSTRVS280X02FÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 188V 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 209 | |
| 280 | |
| 188 | |
| 2 | |
| 1 | |
| 1 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Durchmesser | 5.3(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201 |
| 2 | |
| Leitungsform | Through Hole |
Sleep easy, never worry about surges again with this STRVS280X02F TVS diode from STMicroelectronics. This device's maximum clamping voltage is 280 V and minimum breakdown voltage is 209 V. This TVS diode has an operating temperature range of -55 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

