| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±20 | |
| 1(Min) | |
| 10 | |
| 100 | |
| 1 | |
| 15@10V | |
| 34@4.5V | |
| 3525@25V | |
| 2700 | |
| 20 | |
| 60.6 | |
| 170 | |
| 49.4 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the STS10P4LLF6 power MOSFET, developed by STMicroelectronics. Its maximum power dissipation is Yes mW. This component comes in tray packaging, useful for fast picking and placing of your parts. This MOSFET transistor has an operating temperature range of -40 °C to 85 °C. This 128M channel MOSFET transistor operates in 128m mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

