10-25% Rabatt
STMicroelectronicsSTS9D8NH3LLMOSFETs
Trans MOSFET N-CH 30V 8A/9A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±16 | |
| 8@Q1|9@Q2 | |
| 22@10V@Q1|15@10V@Q2 | |
| 8@4.5V | |
| 857@25V|965@25V | |
| 2000 | |
| 8@Q 1|8.5@Q 2 | |
| 14.5@Q 1|32@Q 2 | |
| 23@Q 1|18@Q 2 | |
| 12@Q 1|15@Q 2 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Make an effective common source amplifier using this STS9D8NH3LL power MOSFET from STMicroelectronics. Its maximum power dissipation is 2000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

