STMicroelectronicsSTTH1002CG-TRGleichrichter

Diode Switching 200V 16A 3-Pin(2+Tab) D2PAK T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH1002CG-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 8 A.

Import TariffMay apply to this part

6.546 Stück: morgen versandbereit

    Total0,42 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      25 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: 0,4220 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 546 Stück
      • Price: 0,4220 €
    • (1000)

      morgen versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2442+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,2583 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.