| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 2 | |
| 45 | |
| 1.3 | |
| 2 | |
| 85 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Industrial | |
| Durchmesser | 2.71(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode STTH2L06 rectifier from STMicroelectronics. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 45 A, while its maximum continuous forward current is 2 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

