STMicroelectronicsSTTH30ST06WYGleichrichter
Diode Switching 600V 30A 2-Pin DO-247 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Single | |
| 600 | |
| 30 | |
| 160 | |
| 3.6 | |
| 50 | |
| 50 | |
| -40 | |
| 175 | |
| Tube | |
| Automotive | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.15(Max) mm |
| Verpackungsbreite | 5.15(Max) mm |
| Verpackungslänge | 15.75(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-247 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode STTH30ST06WY rectifier from STMicroelectronics. This rectifier has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 160 A, while its maximum continuous forward current is 30 A.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

