STMicroelectronicsSTU2N80K5MOSFETs
Trans MOSFET N-CH 800V 2A 3-Pin(3+Tab) IPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| 30 | |
| 5 | |
| 2 | |
| 10000 | |
| 1 | |
| 4500@10V | |
| 5@10V | |
| 5 | |
| 105@100V | |
| 45000 | |
| 32 | |
| 12 | |
| 19 | |
| 8 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.2(Max) |
| Verpackungsbreite | 2.4(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | IPAK |
| 3 | |
| Leitungsform | Through Hole |
If you need to either amplify or switch between signals in your design, then STMicroelectronics' STU2N80K5 power MOSFET is for you. Its maximum power dissipation is 45000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with supermesh 5 technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
