STMicroelectronicsSTU7NM60NMOSFETs
Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) IPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4 | |
| 5 | |
| 100 | |
| 1 | |
| 900@10V | |
| 14@10V | |
| 14 | |
| 363@50V | |
| 45000 | |
| 12 | |
| 10 | |
| 26 | |
| 7 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.2(Max) mm |
| Verpackungsbreite | 2.4(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | IPAK |
| 3 | |
| Leitungsform | Through Hole |
This STU7NM60N power MOSFET from STMicroelectronics can be used for amplification in your circuit. Its maximum power dissipation is 45000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with mdmesh technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
