STMicroelectronicsSTW120NF10MOSFETs
Trans MOSFET N-CH 100V 110A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| STW120NF10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 110 | |
| 100 | |
| 1 | |
| 10.5@10V | |
| 172@10V | |
| 172 | |
| 64 | |
| 32 | |
| 760 | |
| 5200@25V | |
| 325@25V | |
| 2 | |
| 785 | |
| 312000 | |
| 68 | |
| 90 | |
| 132 | |
| 25 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| 20 | |
| 440 | |
| 152 | |
| 1.3 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.15(Max) mm |
| Verpackungsbreite | 5.15(Max) mm |
| Verpackungslänge | 15.75(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
If you need to either amplify or switch between signals in your design, then STMicroelectronics' STW120NF10 power MOSFET is for you. Its maximum power dissipation is 312000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device utilizes stripfet ii technology. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

