STMicroelectronicsSTW12N120K5MOSFETs
Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 5 | |
| 12 | |
| 10000 | |
| 1 | |
| 690@10V | |
| 44.2@10V | |
| 44.2 | |
| 1370@100V | |
| 250000 | |
| 18.5 | |
| 11 | |
| 68.5 | |
| 23 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.15(Max) mm |
| Verpackungsbreite | 5.15(Max) mm |
| Verpackungslänge | 15.75(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
This STW12N120K5 power MOSFET from STMicroelectronics can be used for amplification in your circuit. Its maximum power dissipation is 250000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes mdmesh k5 technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

