STMicroelectronicsSTW13NK100ZMOSFETs

Trans MOSFET N-CH 1KV 13A 3-Pin(3+Tab) TO-247 Tube

Increase the current or voltage in your circuit with this STW13NK100Z power MOSFET from STMicroelectronics. Its maximum power dissipation is 350000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with supermesh technology. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Auf Lager: 10.046 Stück

Regional Inventory: 4.948

    Total2.887,74 €Price for 600

    4.948 auf Lager: morgen versandbereit

    • (600)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2413+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 4.948 Stück
      • Price: 4,8129 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2534+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Singapur
      • In Stock: 5.098 Stück
      • Price: 4,1137 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.