Reduced Price
STMicroelectronicsSTW7N95K3MOSFETs
Trans MOSFET N-CH 950V 7.2A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 950 | |
| ±30 | |
| 7.2 | |
| 1350@10V | |
| 34@10V | |
| 34 | |
| 1031@100V | |
| 150000 | |
| 23 | |
| 9 | |
| 36 | |
| 14 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.15(Max) |
| Verpackungsbreite | 5.15(Max) |
| Verpackungslänge | 15.75(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
Increase the current or voltage in your circuit with this STW7N95K3 power MOSFET from STMicroelectronics. Its maximum power dissipation is 150000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

