STMicroelectronicsSTW9N150MOSFETs
Trans MOSFET N-CH 1.5KV 8A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1500 | |
| ±30 | |
| 8 | |
| 2500@10V | |
| 89.3@10V | |
| 89.3 | |
| 3255@25V | |
| 320000 | |
| 52 | |
| 14.7 | |
| 86 | |
| 41 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.15(Max) mm |
| Verpackungsbreite | 5.15(Max) mm |
| Verpackungslänge | 15.75(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
Thanks to STMicroelectronics, both your amplification and switching needs can be taken care of with one component: the STW9N150 power MOSFET. Its maximum power dissipation is 320000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with powermesh technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

