10-25% Rabatt
STMicroelectronicsSTWBCKabelloses Aufladen
Wireless Power Transmitter Medical 32-Pin VFQFPN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| External | |
| 3 | |
| 5.5 | |
| Qi v1.1.2/PMA | |
| -40 | |
| 105 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | VFQFPN EP |
| 32 | |
| Leitungsform | No Lead |
Transfer energy from this STWBC wireless charging device from STMicroelectronics to your electronic device wirelessly! This will operate at a minimum voltage of 3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. This wireless charger has a minimum operating temperature of -40 °C and a maximum of 105 °C. This item should be stored between -65 °C and 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

