STMicroelectronicsSTX13004G-APGP BJT
Trans GP BJT NPN 400V 2A 2500mW 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 400 | |
| 9 | |
| 1.2@200mA@1A|1.6@500mA@2A | |
| 0.5@200mA@1A|1@500mA@2A | |
| 2 | |
| 15@0.5mA@2V|26@400mA@2V|10@1A@5V|6@2A@5V | |
| 2500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 3.94(Max) mm |
| Verpackungslänge | 4.95(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
This NPN STX13004G-AP general purpose bipolar junction transistor from STMicroelectronics is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 2500 mW. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

