| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SUP40N25-60-E3 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±30 | |
| 40 | |
| 60@10V | |
| 95@10V | |
| 95 | |
| 5@25V | |
| 3750 | |
| 145 | |
| 220 | |
| 40 | |
| 22 | |
| -55 | |
| 175 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.01(Max) |
| Verpackungsbreite | 4.7(Max) |
| Verpackungslänge | 10.41(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
If you need to either amplify or switch between signals in your design, then Vishay's SUP40N25-60-E3 power MOSFET is for you. Its maximum power dissipation is 3750 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

