TDK-Lambda AmericasSWS1000L 12AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 88A 1056W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 88 | |
| 1056 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 350 | |
| 4000VAC | |
| 48mV | |
| 72mV | |
| 12 | |
| 47 to 63 | |
| 84 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| Yes | |
| -20 | |
| 74 | |
| 2300 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 61 mm |
| Verpackungsbreite | 120 mm |
| Verpackungslänge | 190 mm |
This SWS1000L-12 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 1056 W. This part's single output can handle a current up to 88 A. This part has a minimum operating temperature of -20 °C and a maximum of 74 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
