Silex Technology AmericaSX-PCEAX-HMC | Wi-Fi 6E ModuleCombo Wireless Module
WLAN+BT Card 2400MHz/5000MHz/6000MHz
Wi-Fi 6E: Turbocharged Wi-Fi for Medical & Industrial Applications
The SX-PCEAX is one of the industry’s first Wi-Fi 6E modules coming in multiple sizes and form factors to fit diverse needs.
This Wi-Fi 6E module extends the benets that Wi-Fi 6 already provides in the 2.4 and 5 GHz bands to 6 GHz and helps increase overall capacity and performance. SX-PCEAX is a tri-band IEEE 802.11 abgn/ac/ax WLAN module plus Bluetooth 5.2 BR/EDR/LE combo module based on Qualcomm’s QCA2066 SoC. As the number of Wi-Fi devices in use worldwide continues to proliferate, making the available spectrum more congested, this Wi-Fi 6E module will be ideal for future-proong your devices in these dense environments.
The DataStorm DAQ platform includes demo designs and tools, such as HDL code, device drivers, and reference project examples for rapid prototyping and reduced development time. Currently, the following mezzanine boards are supported with a full suite of tools and demonstrations:
Key Features
- Complies with IEEE 802.11ax 5 GHz, 6GHz: Support 20/40/80/160 MHz bandwidth mode 2.4 GHz: Support 20/40 MHz bandwidth mode
- 2 spatial data stream system (2T2R)
- Bluetooth 5.2 BR/EDR/LE compatible (Backward compatible)
- Security: OPEN, WPA2-PSK(AES), WPA3-OWE, WPA3-SAE
- Manufacturing tools for conguration test
- Diagnostic and DUT test tools for indoor and outdoor test
- Modular Certications for North America
Features & Benefits
- Six times more capacity than 2.5 and 5 GHz bands
- Seven superwide 160 MHz channels
- Extremely low latency
- Optimized for congested environments: robust performance even with high numbers of devices
- Gigabit speeds
- High capacity
- Power consumption tailored for IoT devices
Specs
- SKU's
- SX-PCEAX-SMT (M.2 LGA Type 1418)
- SX-PCEAX-HMC (Mini PCIe Card Half Size)
- SX-PCEAX-M2 (M.2 Card Type 2230-S3-A-E)
- Chipset: QCA2066
- Host Interface: WLAN : PCIe 3.0
- Bluetooth: USB1.1
- WLAN Specifications: IEEE 802.11a/b/g/n/ac/ax (2x2)
- Bluetooth Specifications: Bluetooth v5.2 (BR/EDR/HS/LE Compliant)
- Antenna: MHF4 Connectors:2
- Operating Voltage: 3.3V
- Current Consumption
- (Peak Value)
- [2.4 GHz]: TBD
- [5 GHz]: TBD
- [6 GHz]: TBD
- Operating Environment: Temperature: -20 ~ 65 ℃
- Humidity: +5 ~ 85% RH (No Condensation)
- Storage Environment Temperature: -40 ~ 125 ℃
- Humidity: +5 ~ 60% RH (No Condensation)
- Dimensions SX-PCEAX-SMT: 14.0mm x 18.0mm x 1.9mm
- SX-PCEAX-HMC: 29.85mm x 26.65mm x 2.9mm
- SX-PCEAX-M2: 22.0mm x 30.0mm x 2.7mm
- Weight: TBD
- Modular Certifications: USA, Canada, Europe, Japan
- Recommended Antennas: TBD
- Wi-Fi Driver Support
- Linux, Kernel 5.10
- - Station
- - Access Point
- - WPA3
- - IEEE802.1X (TLS, TTLS, PEAP)
- - WPS2.0 *
- - Wi-Fi Direct *
- * To use it, you need to obtain Wi-Fi Alliance certification separately.
| Compliant | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Card | |
| 2400(Typ)|5000(Typ)|6000(Typ) | |
| USB | |
| -20 | |
| 65 | |
| Bluetooth v5.2(BLE) | |
| IEEE 802.11a/b/g/n/ac/ax | |
| Verpackungshöhe | 2.9 |
| Verpackungsbreite | 26.65 |
| Verpackungslänge | 29.85 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

