JST ManufacturingSXA-01T-P0.6Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -25 | |
| 105 | |
| Reel | |
| 6.5 | |
| 20-24 | |
| Cable Mount |
This SXA-01T-P0.6 connector contact from JST Corporation will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -25 °C to 105 °C. Its wire is 20-24 AWG. It uses the crimp termination method. This product is 6.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

