onsemiSZBZX84C10LT1GZener
Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 0.9 | |
| 300 | |
| 5 | |
| 0.2 | |
| 20 | |
| 130 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 6.25mV/K | |
| 10.6 | |
| 9.4 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator SZBZX84C10LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.2 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

