onsemiSZBZX84C11LT1GZener
Diode Zener Single 11V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5% | |
| 0.9 | |
| 300 | |
| 5 | |
| 0.1 | |
| 20 | |
| 130 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 11.6 | |
| 7.2mV/K | |
| 10.4 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Use a voltage regulator SZBZX84C11LT1G zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

