onsemiSZBZX84C27LT1GZener
Diode Zener Single 27V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 0.9 | |
| 300 | |
| 2 | |
| 0.05 | |
| 80 | |
| 70 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 28.9 | |
| 23.35mV/K | |
| 25.1 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator SZBZX84C27LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 27 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

