onsemiSZESD7016MUTAGESE-Entstörer
ESD Suppressor TVS Bi-Dir 5V 10-Pin UDFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Hex | |
| Bi-Directional | |
| 6 | |
| 5 | |
| 5.5 | |
| 10 | |
| 1@8/20us | |
| 1 | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 3.3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 10 | |
| Leitungsform | No Lead |
Never worry about unpredictable voltage shocks again with this tvs SZESD7016MUTAG ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

