onsemiSZMM3Z6V8T1GZener

Diode Zener Single 6.8V 5% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator SZMM3Z6V8T1G zener diode from ON Semiconductor. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 2 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

50 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      43 Wochen
      Minimum Of :
      1
      Maximum Of:
      50
      Country Of origin:
      China
         
      • Price: 0,0289 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      43 Wochen
      Country Of origin:
      China
      • In Stock: 50 Stück
      • Price: 0,0289 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.