onsemiSZMMBZ12VALT1GESE-Entstörer
ESD Suppressor Zener Uni-Dir/Bi-Dir 8.5V 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Yes |
| PPAP | Yes |
| Zener | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 8.5 | |
| 11.4 | |
| 12.6 | |
| 17 | |
| 2.35 | |
| 0.2 | |
| 1 | |
| 300 | |
| 40 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Install this tvs SZMMBZ12VALT1G ESD protection device from ON Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual common anode|single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

