onsemiSZMMBZ5238BLT1GZener
Diode Zener Single 8.7V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 8.7 | |
| 5% | |
| 0.9 | |
| 300 | |
| 20 | |
| 3 | |
| 8 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 9.14 | |
| 8.26 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator SZMMBZ5238BLT1G zener diode from ON Semiconductor. Its test current is 20 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.7 V and a voltage tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

