onsemiSZMMSZ5251BT1GZener
Diode Zener Single 22V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5.6 | |
| 0.1 | |
| 29 | |
| -55 | |
| 150 | |
| Automotive | |
| 23.1 | |
| 20.9 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.16 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.69 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Use a voltage regulator SZMMSZ5251BT1G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 0.1 μA. Its test current is 5.6 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

