Terasic TechnologiesT0426Programmierbare-Logik-Entwicklungsplatinen und -kits
Arria 10 GX FPGA Development Kit
Download Datasheet form here.
The Intel® Arria® 10 GX FPGA Development Kit delivers a complete design environment that includes all hardware and software you need to start taking advantage of the performance and capabilities available in Arria 10 GX FPGAs for your design needs.
You can use this development kit to:
-
Develop and test PCI Express* (PCIe*) 3.0 designs using the PCI-SIG*-compliant development board.
-
Develop and test memory subsystems consisting of DDR4, DDR3, QDR IV, and RLDRAM III memories.
-
Develop modular and scalable designs by using the FPGA mezzanine card (FMC) connectors to interface to a FMC mezzanine card provided by Intel partners and supporting protocols, such as JESD204B, Hybrid Memory Cube, Bandwidth Engine 2, Serial RapidIO*, 10 Gbps Ethernet (10GbE), SONET, Common Public Radio Interface (CPRI), OBSAI, and many others.
Hardware
-
Arria 10 GX FPGA development board running on Arria 10 GX 10AX115S2F45I1SG2 FPGA
-
2GB DDR4 SDRAM, 2GB DDR3 SDRAM, and RLDRAM3 (16 Meg x 36) daughtercards
-
Two FMC loopback cards supporting transceiver, LVDS and single-ended I/Os
-
One quad small-form-factor pluggable (QSFP) and one SFP+ port
-
Two FMC low-pin-count (LPC + 15 transceivers) connector
-
PCIe x8 edge connector
-
Serial digital interface (SDI) channel
-
Character LCD
-
AC adapter power cables
-
Ethernet and USB cables
Software
-
Design examples
-
Board Update Portal design
-
Board Test System (BTS) design
-
Documentation
-
Arria 10 GX FPGA Development Kit User Guide
-
Board design files

| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| Arria 10 GX | |
| FPGA | |
| 4GB | |
| Yes | |
| 1 | |
| 1 | |
| LCD | |
| DP/SDI | |
| 2 | |
| MegaCore Intellectual property (IP) library/Mentor Graphics ModelSim/Nios II/Quartus Prime Pro |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

