Terasic TechnologiesT0556Programmierbare-Logik-Entwicklungsplatinen und -kits
Intel® Cyclone® 10 GX FPGA Development Kit
Download Datasheet from here
The Intel Cyclone 10 GX FPGA Development Kit is an ideal starting point for applications, such as factory automation, video connectivity, or embedded vision or concept proving.
With this development kit, you can:
-
Develop designs for Intel Cyclone 10 GX FPGAs
-
Develop and test PCI Express* (PCIe*) 2.0 designs using the PCI-SIG*- compliant development board
-
Direct connection via USB 3.1 Type C, small form-factor pluggable (SFP+), and RJ-45 connectors
-
Develop modular and scalable designs by using direct connection or via the FPGA mezzanine card (FMC) connector to support protocols, such as USB 3.1 Gen2, GigE Vision, JESD204B, HDMI, Display Port, 12G serial digital interface (SDI), Serial Rapid I/O*, Common Public Radio Interface (CPRI), and IEEE 1588
Specification:
Intel Cyclone 10 GX FPGA.
-
P/N: 10CX220YF780E5G with 220K logic elements (LEs)
Memory interfaces.
-
1 channel of x40 DDR3 SDRAM at 933 MHz
Communication ports
-
10/100/1000 Base-T Ethernet port with RGMII (LVDS)
-
USB3.1 Type-C, supporting SuperSpeed, backward compatible with USB2.0
-
2 x SFP+ supporting 10GbE
-
PCIe Gen2 x4
-
FMC-LPC expansion
Clock sources
-
50 MHz oscillator, LVCMOS for FPGA core
-
Programmable clock generator for FPGA core and transceiver (XCVR)
-
100 MHz for PCIe, from PCIe system to FPGA XCVR
-
User-defined reference clock input from a FMC card
-
External differential input through SMA, AC coupled
-
Single-ended LVCMOS clock output through SMA, DC coupled
LED
-
1 x power LED
-
1 x config_done LED
-
Parallel flash loader (PFL) load/error LED
-
PFL program number LED
-
Ethernet LEDs
-
SFP+ LEDs
Push button
-
3 x user push buttons
-
1 x user program selection
-
1 x push button to initiate FPGA configuration
-
1 x push button to reset the FPGA logic
Switches
-
User dual inline package (DIP) switches x4
-
DIP switch for FPGA configuration scheme selection
-
DIP switch for default image selection
-
DIP switch for JTAG chain selection
-
DIP switch for clock source selection
FPGA Configuration
-
Active Serial (AS) x4 mode configuration with EPCQ-L
-
Fast passive parallel (FPP) configuration mode
-
Configuration via Protocol (CvP) with PCIe Gen2 x4
Power
-
Intel Enpirion® point-of-load synchronous buck regulators with integrated inductors
-
On-board power measurement and management
-
Power-failure monitor
-
12V power input from PCIe system or external power adaptor input

| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| 10CX220YF780E5G | |
| FPGA | |
| Flash | |
| Flash | |
| Yes | |
| 1 | |
| LCD | |
| DP/HDMI/SDI | |
| 14 | |
| Quartus Prime Pro |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

