C&KT101MHABEKippschalter
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| Chrome | |
| 5.33 | |
| 1 | |
| PC Mount with Bracket and Threads | |
| PC Pins | |
| 3 | |
| 3.25 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 10-48 | |
| 8.13 | |
| 5.59 | |
| 9.09 | |
| 5.64 | |
| 8.13 | |
| 6.1 |
The T101MHABE toggle switch from C&K Components allows you to control the status of your project. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T101MHABE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.1 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

