C&KT102SHCQEKippschalter
Switch Toggle OFF None ON SPST Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPST | |
| OFF None ON | |
| Threaded | |
| 2@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 9.4 | |
| 1 | |
| 5.08 | |
| PC Mount with Threads | |
| PC Pins | |
| 2 | |
| 3.3 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 10-48 | |
| 8.13 | |
| 5.59 | |
| 5.08 | |
| 8.57 | |
| 8.13 | |
| 6.1 | |
| 23.63 |
The T102SHCQE toggle switch from C&K Components comes with minimal lag when toggling a component of your circuit. It has a SPST configuration. This device has a maximum current rating of 2 A @ 120VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T102SHCQE toggle switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.13 mm long, 23.63 mm tall and 6.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

