C&KT103LTDZQEKippschalter
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 2A 120VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 2@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 6.35 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 4.06 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 1/4-40 | |
| 8.13 | |
| 6.6 | |
| 5.08 | |
| 8.57 | |
| 8.13 | |
| 7.11 | |
| 25.58 |
Use this T103LTDZQE toggle switch from C&K Components as a way to toggle the power on one of your components. This device has a maximum current rating of 2 A @ 120VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The T103LTDZQE toggle switch has a solder lug termination style. This product is 8.13 mm long, 25.58 mm tall and 7.11 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

