10-25% Rabatt
C&KT108MH9CBEKippschalter
Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 5.33 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 8.13 | |
| 5.59 | |
| 5.08 | |
| 8.57 | |
| 8.13 | |
| 6.1 | |
| 19.6 |
Use this T108MH9CBE toggle switch from C&K Components as a way to toggle the power on one of your components. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The T108MH9CBE toggle switch has a PC pin termination style. This product is 8.13 mm long, 19.6 mm tall and 6.1 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

