Pulse Electronics CorporationT1108NLTelecom, Übertrager
Telecom Transformer 1:2CT/1:1CT 40 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| T1/E1/CEPT/ISDN-PRI Transformer | |
| 1:2CT/1:1CT | |
| 35 | |
| 0.6 | |
| 1500Vrms | |
| -65(Typ) | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 28.58 | |
| 16.26 | |
| 5.84 |
This T1108NL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 40 terminals. This device comes in tube packaging. It also has a t1/e1/cept/isdn-pri transformer. It has a turn ratio of 1:2CT/1:1CT. This product is 28.58 mm long, 5.84 mm tall and 16.26 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

