KEMET CorporationT110A105K035ASKondensator, Tantal, fest
Cap Tant Solid 1uF 35V 10%( 3.43 X 7.26mm) Axial 8 Ohm 125°C Box
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 35VDC | |
| 8 | |
| Extreme Low | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Box | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
This T110A105K035AS solid tantalum capacitor from Kemet has low leakage current. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This product is 7.26 mm long with a diameter of 3.43 mm. Its capacitance value is 1uF. The T110A105K035AS solid capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

